
591-00239 | |
|---|---|
DigiKey Part Number | 591-00239-ND |
Manufacturer | |
Manufacturer Product Number | 591-00239 |
Description | 1" BLUE VINYL 30FT RL |
Customer Reference | |
Detailed Description | Continuous Vinyl Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | - | |
Applications | General | |
Color - Background | Blue | |
Length | 0.360" (9.14mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl | |
Shelf Life | 24 Months | |
Base Product Number |

