
561-02604 | |
|---|---|
DigiKey Part Number | 561-02604-ND |
Manufacturer | |
Manufacturer Product Number | 561-02604 |
Description | WIRE MARKR CLIP-ON 5.6MMX3MM YLW |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.22" W x 0.12" L (5.6mm x 3.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Cable Diameter 0.110" ~ 0.150" (2.80mm ~ 3.80mm) |
Manufacturer HellermannTyton | Legend 0 |
Packaging Bulk | Color Yellow |
Part Status Obsolete | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Clip-On | Operating Temperature -40°C ~ 85°C |
Size 0.22" W x 0.12" L (5.6mm x 3.0mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA11-0 | Panduit Corp | 2 | 298-15227-ND | 45,26000 € | Similar |


