561-01654 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Weidmüller
In Stock: 0
Unit Price: 0,08085 €
Datasheet
Image for 561-01654 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

561-01654

DigiKey Part Number
561-01654-ND
Manufacturer
Manufacturer Product Number
561-01654
Description
WIRE MARKR CLIP-ON 5MM X 3MM YLW
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.20" W x 0.12" L (5.0mm x 3.0mm) Yellow Polyamide (PA66), Nylon 6/6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.079" ~ 0.110" (2.00mm ~ 2.80mm)
Manufacturer
HellermannTyton
Legend
5
Packaging
Bulk
Color
Yellow
Part Status
Obsolete
Material
Polyamide (PA66), Nylon 6/6
Type
Wire Marker, Clip-On
Operating Temperature
-40°C ~ 85°C
Size
0.20" W x 0.12" L (5.0mm x 3.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0648001517Weidmüller00648001517-ND0,08085 €Similar
Obsolete
This product is no longer manufactured. View Substitutes