Similar

561-01634 | |
|---|---|
DigiKey Part Number | 561-01634-ND |
Manufacturer | |
Manufacturer Product Number | 561-01634 |
Description | WIRE MARKR CLIP-ON 5MM X 3MM YLW |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.20" W x 0.12" L (5.0mm x 3.0mm) Yellow Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Clip-On | |
Size | 0.20" W x 0.12" L (5.0mm x 3.0mm) | |
Cable Diameter | 0.079" ~ 0.110" (2.00mm ~ 2.80mm) | |
Legend | 3 | |
Color | Yellow | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |


