
558-10005 | |
|---|---|
DigiKey Part Number | 1436-558-10005-ND |
Manufacturer | |
Manufacturer Product Number | 558-10005 |
Description | INKJET CONTINUOUS ROLL, BS5609, |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Polypropylene (PP) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 125' (38.1m) |
Packaging Bulk | Width 4.000" (101.60mm) |
Part Status Active | Material - Body Polypropylene (PP) |
Label Type Continuous | For Use With/Related Products Inkjet Printer |
Printer Name Tagprint Pro | Shelf Life 24 Months |
Applications Inventory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 154,62600 € | 773,13 € |
| Unit Price without VAT: | 154,62600 € |
|---|---|
| Unit Price with VAT: | 184,00494 € |

