
558-10004 | |
|---|---|
DigiKey Part Number | 1436-558-10004-ND |
Manufacturer | |
Manufacturer Product Number | 558-10004 |
Description | INKJET DIE CUT ROLL, 4" X 6", WH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Tagprint Pro | |
Applications | Inventory | |
Color - Background | White | |
Length | 6.000" (152.40mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 51,18760 € | 1.279,69 € |
| Unit Price without VAT: | 51,18760 € |
|---|---|
| Unit Price with VAT: | 60,91324 € |

