
558-10001 | |
|---|---|
DigiKey Part Number | 1436-558-10001-ND |
Manufacturer | |
Manufacturer Product Number | 558-10001 |
Description | INKJET DIE CUT ROLL, 3.5" X 5", |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 5.000" (127.00mm) |
Packaging Bulk | Width 3.500" (88.90mm) 3 1/2" |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name Tagprint Pro | Shelf Life 24 Months |
Applications Inventory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 37,45480 € | 936,37 € |
| Unit Price without VAT: | 37,45480 € |
|---|---|
| Unit Price with VAT: | 44,57121 € |

