
558-10000 | |
|---|---|
DigiKey Part Number | 1436-558-10000-ND |
Manufacturer | |
Manufacturer Product Number | 558-10000 |
Description | INKJET DIE CUT ROLL, 2.25" X 4.5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 4.500" (114.30mm) 4 1/2" |
Packaging Bulk | Width 2.250" (57.15mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Die Cut | For Use With/Related Products Inkjet Printer |
Printer Name Tagprint Pro | Shelf Life 24 Months |
Applications Inventory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 45,46400 € | 1.136,60 € |
| Unit Price without VAT: | 45,46400 € |
|---|---|
| Unit Price with VAT: | 54,10216 € |

