
558-00701 | |
|---|---|
DigiKey Part Number | 1436-558-00701-ND |
Manufacturer | |
Manufacturer Product Number | 558-00701 |
Description | INKJET EDP CONTINUOUS ROLL, 3" X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Paper White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 1.197" (30.40mm) |
Packaging Bulk | Width 3.000" (76.20mm) |
Part Status Active | Material - Body Paper |
Label Type Continuous | For Use With/Related Products Inkjet Printer |
Printer Name Tagprint Pro | Shelf Life 24 Months |
Applications Inventory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 106,00400 € | 1.060,04 € |
| Unit Price without VAT: | 106,00400 € |
|---|---|
| Unit Price with VAT: | 126,14476 € |

