
558-00502 | |
|---|---|
DigiKey Part Number | 558-00502-ND |
Manufacturer | |
Manufacturer Product Number | 558-00502 |
Description | LASER TAG LABEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Red |
Datasheet | Datasheet |
Category | Length 2.992" (76.00mm) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester (PET) |
Label Type Continuous | Shelf Life 24 Months |
Applications Device Marker | Base Product Number |
Color - Background Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,98000 € | 366,98 € |
| Unit Price without VAT: | 366,98000 € |
|---|---|
| Unit Price with VAT: | 436,70620 € |

