
558-00501 | |
|---|---|
DigiKey Part Number | 558-00501-ND |
Manufacturer | |
Manufacturer Product Number | 558-00501 |
Description | LASER TAG LABEL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Red |
Datasheet | Datasheet |
Category | Length 2.992" (76.00mm) |
Manufacturer HellermannTyton | Width 1.000" (25.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester (PET) |
Label Type Continuous | Shelf Life 24 Months |
Applications Device Marker | Base Product Number |
Color - Background Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 228,28400 € | 2.282,84 € |
| Unit Price without VAT: | 228,28400 € |
|---|---|
| Unit Price with VAT: | 271,65796 € |

