
558-00415 | |
|---|---|
DigiKey Part Number | 1436-558-00415-ND |
Manufacturer | |
Manufacturer Product Number | 558-00415 |
Description | INKJET CONTINUOUS ROLL, 3" X 125 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 125' (38.1m) |
Packaging Bulk | Width 3.000" (76.20mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Continuous | For Use With/Related Products Inkjet Printer |
Printer Name Tagprint Pro | Shelf Life 24 Months |
Applications Inventory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 156,88600 € | 1.568,86 € |
| Unit Price without VAT: | 156,88600 € |
|---|---|
| Unit Price with VAT: | 186,69434 € |

