
558-00414 | |
|---|---|
DigiKey Part Number | 1436-558-00414-ND |
Manufacturer | |
Manufacturer Product Number | 558-00414 |
Description | INKJET CONTINUOUS ROLL, 2" X 125 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | Tagprint Pro | |
Applications | Inventory | |
Color - Background | White | |
Length | 125' (38.1m) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Inkjet Printer | |
Shelf Life | 24 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 128,66300 € | 1.286,63 € |
| Unit Price without VAT: | 128,66300 € |
|---|---|
| Unit Price with VAT: | 153,10897 € |

