
558-00413 | |
|---|---|
DigiKey Part Number | 1436-558-00413-ND |
Manufacturer | |
Manufacturer Product Number | 558-00413 |
Description | INKJET CONTINUOUS ROLL, 1" X 125 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 125' (38.1m) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Continuous | For Use With/Related Products Inkjet Printer |
Printer Name Tagprint Pro | Shelf Life 24 Months |
Applications Inventory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 113,07100 € | 1.130,71 € |
| Unit Price without VAT: | 113,07100 € |
|---|---|
| Unit Price with VAT: | 134,55449 € |

