
558-00412 | |
|---|---|
DigiKey Part Number | 1436-558-00412-ND |
Manufacturer | |
Manufacturer Product Number | 558-00412 |
Description | INKJET ALIGNMENT ROLL, 4" X 25', |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Paper White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 25' (7.6m) |
Packaging Bulk | Width 4.000" (101.60mm) |
Part Status Active | Material - Body Paper |
Label Type Continuous | For Use With/Related Products Inkjet Printer |
Printer Name Tagprint Pro | Shelf Life 24 Months |
Applications Inventory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,77000 € | 357,70 € |
| Unit Price without VAT: | 35,77000 € |
|---|---|
| Unit Price with VAT: | 42,56630 € |

