
558-00407 | |
|---|---|
DigiKey Part Number | 558-00407-ND |
Manufacturer | |
Manufacturer Product Number | 558-00407 |
Description | 4" RED REF VINYL 100'/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Red |
Datasheet | Datasheet |
Category | Length 98' (30m) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Vinyl |
Label Type Continuous | Shelf Life 24 Months |
Applications Device Marker | Base Product Number |
Color - Background Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 686,79000 € | 686,79 € |
| 10 | 644,78300 € | 6.447,83 € |
| Unit Price without VAT: | 686,79000 € |
|---|---|
| Unit Price with VAT: | 817,28010 € |

