
558-00399 | |
|---|---|
DigiKey Part Number | 1436-558-00399-ND |
Manufacturer | |
Manufacturer Product Number | 558-00399 |
Description | INKJET CONTINUOUS ROLL, 1" X 125 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Polypropylene (PP) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 125' (38.1m) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Material - Body Polypropylene (PP) |
Label Type Continuous | For Use With/Related Products Inkjet Printer |
Printer Name Tagprint Pro | Shelf Life 24 Months |
Applications Inventory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,51000 € | 110,51 € |
| 10 | 93,94500 € | 939,45 € |
| 25 | 88,06920 € | 2.201,73 € |
| 50 | 83,87120 € | 4.193,56 € |
| 100 | 82,45690 € | 8.245,69 € |
| Unit Price without VAT: | 110,51000 € |
|---|---|
| Unit Price with VAT: | 131,50690 € |

