
558-00397 | |
|---|---|
DigiKey Part Number | 1436-558-00397-ND |
Manufacturer | |
Manufacturer Product Number | 558-00397 |
Description | INKJET CONTINUOUS ROLL, 3" X 125 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Polypropylene (PP) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 125' (38.1m) |
Packaging Bulk | Width 3.000" (76.20mm) |
Part Status Active | Material - Body Polypropylene (PP) |
Label Type Continuous | For Use With/Related Products Inkjet Printer |
Printer Name Tagprint Pro | Shelf Life 24 Months |
Applications Inventory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,05000 € | 146,05 € |
| 10 | 124,15500 € | 1.241,55 € |
| 25 | 116,39160 € | 2.909,79 € |
| 50 | 111,85440 € | 5.592,72 € |
| Unit Price without VAT: | 146,05000 € |
|---|---|
| Unit Price with VAT: | 173,79950 € |

