
558-00396 | |
|---|---|
DigiKey Part Number | 1436-558-00396-ND |
Manufacturer | |
Manufacturer Product Number | 558-00396 |
Description | INKJET CONTINUOUS ROLL, 2" X 125 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Continuous Polypropylene (PP) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer HellermannTyton | Length 125' (38.1m) |
Packaging Bulk | Width 2.000" (50.80mm) |
Part Status Active | Material - Body Polypropylene (PP) |
Label Type Continuous | For Use With/Related Products Inkjet Printer |
Printer Name Tagprint Pro | Shelf Life 24 Months |
Applications Inventory |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,46000 € | 137,46 € |
| 10 | 116,85700 € | 1.168,57 € |
| 25 | 109,54920 € | 2.738,73 € |
| 50 | 104,68440 € | 5.234,22 € |
| Unit Price without VAT: | 137,46000 € |
|---|---|
| Unit Price with VAT: | 163,57740 € |

