
558-00382 | |
|---|---|
DigiKey Part Number | 558-00382-ND |
Manufacturer | |
Manufacturer Product Number | 558-00382 |
Description | ORANGE STRIPE LABEL 4" 1 RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Orange, White |
Datasheet | Datasheet |
Category | Color - Background Orange, White |
Manufacturer HellermannTyton | Length 2.992" (76.00mm) |
Packaging Bulk | Width 4.000" (101.60mm) |
Part Status Active | Material - Body Polyester (PET) |
Label Type Continuous | Shelf Life 24 Months |
Applications Device Marker | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 490,94900 € | 4.909,49 € |
| Unit Price without VAT: | 490,94900 € |
|---|---|
| Unit Price with VAT: | 584,22931 € |

