
558-00373 | |
|---|---|
DigiKey Part Number | 558-00373-ND |
Manufacturer | |
Manufacturer Product Number | 558-00373 |
Description | 3" RED REF VINYL 100'/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Red |
Datasheet | Datasheet |
Category | Length 98' (30m) |
Manufacturer HellermannTyton | Width 3.000" (76.20mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Vinyl |
Label Type Continuous | Shelf Life 24 Months |
Applications Device Marker | Base Product Number |
Color - Background Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 486,19917 € | 5.834,39 € |
| Unit Price without VAT: | 486,19917 € |
|---|---|
| Unit Price with VAT: | 578,57701 € |

