
558-00372 | |
|---|---|
DigiKey Part Number | 558-00372-ND |
Manufacturer | |
Manufacturer Product Number | 558-00372 |
Description | LABEL STAND RED/REFLECTV 250'/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red, Reflective Standard Label 2.00" x 250' (50.8mm x 76.2m) |
Datasheet | Datasheet |
Category | Color Red, Reflective |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | For Use With/Related Products TT130SMC Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 82°C |
Label Type Standard | Base Product Number |
Label Size 2.00" x 250' (50.8mm x 76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,73000 € | 931,73 € |
| Unit Price without VAT: | 931,73000 € |
|---|---|
| Unit Price with VAT: | 1.108,75870 € |

