
558-00371 | |
|---|---|
DigiKey Part Number | 558-00371-ND |
Manufacturer | |
Manufacturer Product Number | 558-00371 |
Description | 1" RED REFLECT VINYL 250'/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | - | |
Applications | Device Marker | |
Color - Background | Red | |
Length | 2.992" (76.00mm) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Vinyl | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 481,64000 € | 28.898,40 € |
| Unit Price without VAT: | 481,64000 € |
|---|---|
| Unit Price with VAT: | 573,15160 € |

