
558-00370 | |
|---|---|
DigiKey Part Number | 1436-2040-ND |
Manufacturer | |
Manufacturer Product Number | 558-00370 |
Description | LABEL STANDARD 4" X 250'/RL RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red Standard Label 4.00" x 250' (101.6mm x 76.2m) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | For Use With/Related Products TT130SMC Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 82°C |
Label Type Standard | Base Product Number |
Label Size 4.00" x 250' (101.6mm x 76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,32000 € | 452,32 € |
| 10 | 384,56300 € | 3.845,63 € |
| Unit Price without VAT: | 452,32000 € |
|---|---|
| Unit Price with VAT: | 538,26080 € |

