
558-00358 | |
|---|---|
DigiKey Part Number | 1436-2039-ND |
Manufacturer | |
Manufacturer Product Number | 558-00358 |
Description | 4" YELLOW VINYL 250'/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Applications | - | |
Color - Background | Yellow | |
Length | 250' (76m) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 634,42000 € | 634,42 € |
| Unit Price without VAT: | 634,42000 € |
|---|---|
| Unit Price with VAT: | 754,95980 € |

