
558-00351 | |
|---|---|
DigiKey Part Number | 558-00351-ND |
Manufacturer | |
Manufacturer Product Number | 558-00351 |
Description | LABEL STANDARD 4" X 250'/RL GRN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Green Standard Label 4.00" x 250' (101.6mm x 76.2m) |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | For Use With/Related Products TT130SMC Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 82°C |
Label Type Standard | Base Product Number |
Label Size 4.00" x 250' (101.6mm x 76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 455,39400 € | 4.553,94 € |
| Unit Price without VAT: | 455,39400 € |
|---|---|
| Unit Price with VAT: | 541,91886 € |

