
558-00339 | |
|---|---|
DigiKey Part Number | 558-00339-ND |
Manufacturer | |
Manufacturer Product Number | 558-00339 |
Description | LABEL STANDARD 1" X 250'/RL BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue Standard Label 1.00" x 250' (25.4mm x 76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.00" x 250' (25.4mm x 76.2m) | |
Color | Blue | |
Material | Vinyl | |
For Use With/Related Products | TT130SMC Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 173,90100 € | 1.739,01 € |
| Unit Price without VAT: | 173,90100 € |
|---|---|
| Unit Price with VAT: | 206,94219 € |

