
558-00336 | |
|---|---|
DigiKey Part Number | 1436-2032-ND |
Manufacturer | |
Manufacturer Product Number | 558-00336 |
Description | LABEL STANDARD 1" X 250'/RL ORG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Orange Standard Label 1.00" x 250' (25.4mm x 76.2m) |
Datasheet | Datasheet |
Category | Color Orange |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | For Use With/Related Products TT130SMC Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 82°C |
Label Type Standard | Base Product Number |
Label Size 1.00" x 250' (25.4mm x 76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,24000 € | 222,24 € |
| 10 | 188,92700 € | 1.889,27 € |
| 25 | 177,11640 € | 4.427,91 € |
| 50 | 171,27260 € | 8.563,63 € |
| Unit Price without VAT: | 222,24000 € |
|---|---|
| Unit Price with VAT: | 264,46560 € |

