
558-00334 | |
|---|---|
DigiKey Part Number | 1436-2031-ND |
Manufacturer | |
Manufacturer Product Number | 558-00334 |
Description | YELLOW STRIPE LABEL, 4" 1/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White, Yellow |
Datasheet | Datasheet |
Category | Length 250' (76m) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Packaging Bulk | Location Indoor/Outdoor |
Part Status Active | Material - Body Polyester (PET) |
Label Type Continuous | Shelf Life 24 Months |
Color - Background White, Yellow | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,55000 € | 401,55 € |
| 10 | 358,83600 € | 3.588,36 € |
| Unit Price without VAT: | 401,55000 € |
|---|---|
| Unit Price with VAT: | 477,84450 € |

