
558-00333 | |
|---|---|
DigiKey Part Number | 1436-2030-ND |
Manufacturer | |
Manufacturer Product Number | 558-00333 |
Description | ORANGE STRIPE LABEL, 4" 1/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Orange, White |
Datasheet | Datasheet |
Category | Length 250' (76m) |
Manufacturer HellermannTyton | Width 4.000" (101.60mm) |
Packaging Bulk | Location Indoor/Outdoor |
Part Status Active | Material - Body Polyester (PET) |
Label Type Continuous | Shelf Life 24 Months |
Color - Background Orange, White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,58000 € | 397,58 € |
| Unit Price without VAT: | 397,58000 € |
|---|---|
| Unit Price with VAT: | 473,12020 € |

