
558-00330 | |
|---|---|
DigiKey Part Number | 1436-2028-ND |
Manufacturer | |
Manufacturer Product Number | 558-00330 |
Description | ORANGE STRIPE LABEL, 3" 1/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Orange, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Applications | - | |
Color - Background | Orange, White | |
Length | 250' (76m) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,40000 € | 377,40 € |
| 10 | 335,22600 € | 3.352,26 € |
| Unit Price without VAT: | 377,40000 € |
|---|---|
| Unit Price with VAT: | 449,10600 € |

