
558-00328 | |
|---|---|
DigiKey Part Number | 1436-2027-ND |
Manufacturer | |
Manufacturer Product Number | 558-00328 |
Description | YELLOW STRIPE LABEL, 2" 1/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White, Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Applications | - | |
Color - Background | White, Yellow | |
Length | 250' (76m) | |
Width | 2.000" (50.80mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 231,25600 € | 1.156,28 € |
| Unit Price without VAT: | 231,25600 € |
|---|---|
| Unit Price with VAT: | 275,19464 € |

