
558-00327 | |
|---|---|
DigiKey Part Number | 1436-2026-ND |
Manufacturer | |
Manufacturer Product Number | 558-00327 |
Description | ORANGE STRIPE LABEL, 2" 1/RL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Orange, White |
Datasheet | Datasheet |
Category | Length 250' (76m) |
Manufacturer HellermannTyton | Width 2.000" (50.80mm) |
Packaging Bulk | Material - Body Polyester (PET) |
Part Status Active | Shelf Life 24 Months |
Label Type Continuous | Base Product Number |
Color - Background Orange, White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,29000 € | 250,29 € |
| Unit Price without VAT: | 250,29000 € |
|---|---|
| Unit Price with VAT: | 297,84510 € |

