
558-00313 | |
|---|---|
DigiKey Part Number | 1436-2024-ND |
Manufacturer | |
Manufacturer Product Number | 558-00313 |
Description | LABEL STANDARD 2" X 250'/RL WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 2.00" x 250' (50.8mm x 76.2m) |
Datasheet | Datasheet |
Category | Color White |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | For Use With/Related Products TT130SMC Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 82°C |
Label Type Standard | Base Product Number |
Label Size 2.00" x 250' (50.8mm x 76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,30000 € | 270,30 € |
| 10 | 229,79300 € | 2.297,93 € |
| 25 | 215,42840 € | 5.385,71 € |
| Unit Price without VAT: | 270,30000 € |
|---|---|
| Unit Price with VAT: | 321,65700 € |

