
558-00308 | |
|---|---|
DigiKey Part Number | 1436-2019-ND |
Manufacturer | |
Manufacturer Product Number | 558-00308 |
Description | LABEL STANDARD 1" X 250'/RL RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red Standard Label 1.00" x 250' (25.4mm x 76.2m) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer HellermannTyton | Material Vinyl |
Packaging Bulk | For Use With/Related Products TT130SMC Thermal Transfer Printer |
Part Status Active | Operating Temperature -40°C ~ 82°C |
Label Type Standard | Base Product Number |
Label Size 1.00" x 250' (25.4mm x 76.2m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,07000 € | 208,07 € |
| 10 | 176,89100 € | 1.768,91 € |
| 25 | 165,83080 € | 4.145,77 € |
| 50 | 159,49440 € | 7.974,72 € |
| Unit Price without VAT: | 208,07000 € |
|---|---|
| Unit Price with VAT: | 247,60330 € |

