
558-00216 | |
|---|---|
DigiKey Part Number | 558-00216-ND |
Manufacturer | |
Manufacturer Product Number | 558-00216 |
Description | LABEL SELF LAMINATNG BRN 4500/RL |
Customer Reference | |
Detailed Description | Brown Self Laminating Label 2.13" x 1.00" (54.0mm x 25.4mm); Cable O.D. 0.18" (4.6mm) |
Datasheet | Datasheet |
Category | Label Size 2.13" x 1.00" (54.0mm x 25.4mm); Cable O.D. 0.18" (4.6mm) |
Manufacturer HellermannTyton | Color Brown |
Series | Material Polyvinylchloride (PVC) |
Packaging Bulk | For Use With/Related Products SwiftMark Printer |
Part Status Obsolete | Operating Temperature -46°C ~ 93°C |
Label Type Self Laminating | Base Product Number |

