
558-00069 | |
|---|---|
DigiKey Part Number | 558-00069-ND |
Manufacturer | |
Manufacturer Product Number | 558-00069 |
Description | LABEL SELF LAMINATNG WHT 5000/RL |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.13" x 1.00" (28.7mm x 25.4mm); Cable O.D. 0.20" (5.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.13" x 1.00" (28.7mm x 25.4mm); Cable O.D. 0.20" (5.1mm) |
Manufacturer HellermannTyton | Color White |
Series | Material Polyvinylchloride (PVC) |
Packaging Bulk | For Use With/Related Products SwiftMark Printer |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Label Type Self Laminating | Base Product Number |

