
558-00061 | |
|---|---|
DigiKey Part Number | 558-00061-ND |
Manufacturer | |
Manufacturer Product Number | 558-00061 |
Description | LABEL SELF LAMINATNG WHT 2500/RL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.13" x 1.44" (54.1mm x 36.6mm); Cable O.D. 0.30" (7.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.13" x 1.44" (54.1mm x 36.6mm); Cable O.D. 0.30" (7.6mm) | |
Color | White | |
Material | Polyvinylchloride (PVC) | |
For Use With/Related Products | SwiftMark Printer | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,59000 € | 452,59 € |
| Unit Price without VAT: | 452,59000 € |
|---|---|
| Unit Price with VAT: | 538,58210 € |

