
558-00053 | |
|---|---|
DigiKey Part Number | 558-00053-ND |
Manufacturer | |
Manufacturer Product Number | 558-00053 |
Description | LABEL SELF LAMINATNG BLU 1000/RL |
Customer Reference | |
Detailed Description | Blue Self Laminating Label 1.63" x 2.25" (41.4mm x 57.2mm); Cable O.D. 0.47" (11.9mm) |
Datasheet | Datasheet |
Category | Label Size 1.63" x 2.25" (41.4mm x 57.2mm); Cable O.D. 0.47" (11.9mm) |
Manufacturer HellermannTyton | Color Blue |
Series | Material Polyvinylchloride (PVC) |
Packaging Bulk | For Use With/Related Products SwiftMark Printer |
Part Status Obsolete | Operating Temperature -40°C ~ 80°C |
Label Type Self Laminating | Base Product Number |

