Image for 558-00052 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

558-00052

DigiKey Part Number
558-00052-ND
Manufacturer
Manufacturer Product Number
558-00052
Description
LABEL SELF LAMINATNG RED 1000/RL
Customer Reference
Detailed Description
Red Self Laminating Label 1.13" x 2.25" (28.7mm x 57.2mm); Cable O.D. 0.47" (11.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
1.13" x 2.25" (28.7mm x 57.2mm); Cable O.D. 0.47" (11.9mm)
Manufacturer
HellermannTyton
Color
Red
Series
Material
Polyvinylchloride (PVC)
Packaging
Bulk
For Use With/Related Products
SwiftMark Printer
Part Status
Obsolete
Operating Temperature
-40°C ~ 80°C
Label Type
Self Laminating
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.