
558-00006 | |
|---|---|
DigiKey Part Number | 1436-2017-ND |
Manufacturer | |
Manufacturer Product Number | 558-00006 |
Description | LABEL STANDARD 3" X 250'/RL RED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red Standard Label 3.00" x 250' (76.2mm x 76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 3.00" x 250' (76.2mm x 76.2m) | |
Color | Red | |
Material | Vinyl | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -40°C ~ 82°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 411,56000 € | 411,56 € |
| Unit Price without VAT: | 411,56000 € |
|---|---|
| Unit Price with VAT: | 489,75640 € |

