
556-83023 | |
|---|---|
DigiKey Part Number | 1436-556-83023-ND |
Manufacturer | |
Manufacturer Product Number | 556-83023 |
Description | TIPTAG, HALOGEN FREE, 20MM X 51M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 452,04000 € | 452,04 € |
| 10 | 384,87000 € | 3.848,70 € |
| Unit Price without VAT: | 452,04000 € |
|---|---|
| Unit Price with VAT: | 537,92760 € |

