
556-83018 | |
|---|---|
DigiKey Part Number | 1436-556-83018-ND |
Manufacturer | |
Manufacturer Product Number | 556-83018 |
Description | TIPTAG, HALOGEN FREE, 20MM X 51M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 477,95400 € | 4.779,54 € |
| Unit Price without VAT: | 477,95400 € |
|---|---|
| Unit Price with VAT: | 568,76526 € |

