
556-83013 | |
|---|---|
DigiKey Part Number | 1436-556-83013-ND |
Manufacturer | |
Manufacturer Product Number | 556-83013 |
Description | TIPTAG, HALOGEN FREE, 10MM X 51M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer HellermannTyton | Color White |
Series | Material Polyolefin (PO) |
Packaging Bulk | Operating Temperature -40°C ~ 105°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 863,70000 € | 863,70 € |
| Unit Price without VAT: | 863,70000 € |
|---|---|
| Unit Price with VAT: | 1.027,80300 € |

