
556-26503 | |
|---|---|
DigiKey Part Number | 1436-556-26503-ND |
Manufacturer | |
Manufacturer Product Number | 556-26503 |
Description | WIRE MARKR CBL TIE 15MMX100MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 3.94" L (15.0mm x 100.0mm) Blue Polyolefin (PO), Metal Detectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 3.94" L (15.0mm x 100.0mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | Blue | |
Material | Polyolefin (PO), Metal Detectable | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 144,26250 € | 577,05 € |
| Unit Price without VAT: | 144,26250 € |
|---|---|
| Unit Price with VAT: | 171,67238 € |

