
556-26502 | |
|---|---|
DigiKey Part Number | 1436-556-26502-ND |
Manufacturer | |
Manufacturer Product Number | 556-26502 |
Description | WIRE MARKR CBL TIE 15MMX65MM BLU |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 2.56" L (15.0mm x 65.0mm) Blue Polyolefin (PO), Metal Detectable |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer HellermannTyton | Color Blue |
Packaging Bulk | Material Polyolefin (PO), Metal Detectable |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.59" W x 2.56" L (15.0mm x 65.0mm) |

