
556-26501 | |
|---|---|
DigiKey Part Number | 1436-556-26501-ND |
Manufacturer | |
Manufacturer Product Number | 556-26501 |
Description | WIRE MARKR CBL TIE 11MMX100MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.43" W x 3.94" L (11.0mm x 100.0mm) Blue Polyolefin (PO), Metal Detectable |
Datasheet | Datasheet |
Category | Legend Blank |
Manufacturer HellermannTyton | Color Blue |
Packaging Bulk | Material Polyolefin (PO), Metal Detectable |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.43" W x 3.94" L (11.0mm x 100.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 139,13000 € | 695,65 € |
| Unit Price without VAT: | 139,13000 € |
|---|---|
| Unit Price with VAT: | 165,56470 € |

