
556-26009 | |
|---|---|
DigiKey Part Number | 556-26009-ND |
Manufacturer | |
Manufacturer Product Number | 556-26009 |
Description | LABEL SELF LAMINATING YLW/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow, White Self Laminating Label 3.54" x 0.69" (89.9mm x 17.5mm) |
Datasheet | Datasheet |
Category | Label Size 3.54" x 0.69" (89.9mm x 17.5mm) |
Manufacturer HellermannTyton | Color Yellow, White |
Series | Material Polyolefin |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -50°C ~ 105°C |
Label Type Self Laminating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,99000 € | 353,99 € |
| 10 | 300,95300 € | 3.009,53 € |
| 25 | 285,19000 € | 7.129,75 € |
| Unit Price without VAT: | 353,99000 € |
|---|---|
| Unit Price with VAT: | 421,24810 € |


