
556-26007 | |
|---|---|
DigiKey Part Number | 556-26007-ND |
Manufacturer | |
Manufacturer Product Number | 556-26007 |
Description | LABEL SELF LAMINATING YLW/WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Yellow, White Self Laminating Label 3.54" x 0.50" (89.9mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 3.54" x 0.50" (89.9mm x 12.7mm) | |
Color | Yellow, White | |
Material | Polyolefin | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -50°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 270,28286 € | 1.891,98 € |
| Unit Price without VAT: | 270,28286 € |
|---|---|
| Unit Price with VAT: | 321,63660 € |

