
556-00258 | |
|---|---|
DigiKey Part Number | 1436-2016-ND |
Manufacturer | |
Manufacturer Product Number | 556-00258 |
Description | THERMAL TRANSFER RIBBON |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
Category | Length 229' (69m) |
Manufacturer HellermannTyton | Width 4.330" (109.98mm) |
Packaging Bulk | Material - Body Polyester (PET) |
Part Status Obsolete | Shelf Life 24 Months |
Label Type Continuous | Base Product Number |
Color - Background White |

